Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0046008Copy
Manufacturer Standard Lead Time11 weeks
Order Code1491472
Product RangeOLFLEX HEAT 180 SiHF Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$216.350 |
| 5+ | NT$209.130 |
| 10+ | NT$194.710 |
| 25+ | NT$187.500 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$216.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0046008Copy
Manufacturer Standard Lead Time11 weeks
Order Code1491472
Product RangeOLFLEX HEAT 180 SiHF Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourRed
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialSilicone Rubber
External Diameter7mm
Voltage Rating500V
Product RangeOLFLEX HEAT 180 SiHF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0046008 is a 3-conductor Unshielded Cable with 18AWG fine strands of tinned copper conductors and silicone based core insulation. This multi-conductor cable comes with cores twisted in layers and red-brown silicone based outer sheath. This cable features good flexibility ease the installation where space is limited, possess still insulating properties after combustion due to remaining SiO2 ash on the conductor.
- CPR: Not Yet Qualified
- Halogen-free and flame-retardant (IEC 60332-1-2)
- Reduced smoke density
- Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media
Applications
Industrial, Motor Drive & Control, Lighting, HVAC
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Colour
Red
Conductor Material
Copper
External Diameter
7mm
Product Range
OLFLEX HEAT 180 SiHF Series
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
Silicone Rubber
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0046008
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085457
