Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0091300Copy
Manufacturer Standard Lead Time33 weeks
Order Code1504158
Product RangeOLFLEX HEAT 260 MC Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$452.820 |
| 5+ | NT$437.730 |
| 10+ | NT$407.540 |
| 25+ | NT$392.450 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$452.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0091300Copy
Manufacturer Standard Lead Time33 weeks
Order Code1504158
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size2 x 0.5mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter3.9mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
21AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.9mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
2 x 0.5mm²
Jacket Material
PTFE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267
