Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,738.210 |
Product Information
Product Overview
The 1312004 is a 50m 4-conductor Control Cable with fine wire bare copper strand conductor according to IEC 60228 resp. VDE 0295, class 5 standards, grey PU jacket and 21AWG wire. The ÖLFLEXÒ CLASSIC 400 P oil-resistant control cables with a polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. With consideration to the specified temperature range it‘s possible to use it outside. The ÖLFLEXÒ CLASSIC 400 P cable is increased oil-resistant and at room temperature generally resistant against acids and caustics solution. The outer sheath is resistant against high mechanical abuse, particularly to abrasion and cutting. It is microbe-proof and hydrolysis resistant. Continuous, busy movements, usage of these cables in moving cable carriers, respectively on motor drum guidance or under a strain of more than 15N/mm² is not allowed. Cable with black outer sheath is DESINA® certified.
- CPR: Not Yet Qualified
- Increased durability under harsh conditions thanks to robust PUR outer sheath
- Mechanical-resistant
- Oil-resistant
- High mechanical strength
- Good oil resistance
- Cores twisted in layers
- Special polyurethane outer sheath (PUR)
- Silver grey (RAL 7001) sheath
- High oil-resistant
- Abrasion- and notch-resistant
- Low-adhesive surface
- Resistant to hydrolysis and microbes
Applications
Industrial, Test & Measurement, Automation & Process Control, Power Management
Technical Specifications
Unscreened
21AWG
164ft
Grey
Copper
5.7mm
OLFLEX CLASSIC 400 P Series
4Core
0.5mm²
50m
16 x 0.2mm
PU
500V
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1312004
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate