Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP USA |
|---|---|
| Manufacturer Part No | 2170289Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2918636 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$30,750.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30,750.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP USA |
|---|---|
| Manufacturer Part No | 2170289Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2918636 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| LAN Category | Cat5e |
| Wire Gauge | 26AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Teal |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 1kV |
| Conductor Material | Copper |
| External Diameter | 6.1mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 26AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Teal |
| Voltage Rating | 1kV |
| External Diameter | 6.1mm |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.1648 |
