Print Page
0011138
Multicore Cable, Unscreened, 4 Core, 1.5 mm², 246 ft, 75 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No0011138Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911261
Product RangeOLFLEX 191 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,935.250 |
| 5+ | NT$13,943.350 |
| 10+ | NT$11,553.060 |
| 25+ | NT$10,357.910 |
Price for:1 Reel: (246ft/75m)
Minimum: 1
Multiple: 1
NT$15,935.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No0011138Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911261
Product RangeOLFLEX 191 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)246ft
Reel Length (Metric)75m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter8.2mm
Voltage Rating500V
Product RangeOLFLEX 191 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
246ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
8.2mm
Product Range
OLFLEX 191 Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
75m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01