Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0026663Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911314
Product RangeOLFLEX FD 90 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$118,847.080 |
| 5+ | NT$112,969.720 |
| 10+ | NT$108,212.880 |
| 25+ | NT$104,574.870 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$118,847.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0026663Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911314
Product RangeOLFLEX FD 90 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge-
Conductor Area CSA95mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourOrange
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter20.9mm
Voltage Rating1kV
Product RangeOLFLEX FD 90 CY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Orange
Conductor Material
Bare Copper
External Diameter
20.9mm
Product Range
OLFLEX FD 90 CY Series
No. of Cores
1Core
Conductor Area CSA
95mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
