Print Page
0027950
Multicore Cable, Shielded, 4 Core, 16 AWG, 1.5 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No0027950Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911340
Product RangeOLFLEX SERVO FD 796 CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$22,336.370 |
| 5+ | NT$19,544.330 |
| 10+ | NT$18,398.050 |
| 25+ | NT$18,030.090 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
NT$22,336.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No0027950Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911340
Product RangeOLFLEX SERVO FD 796 CP Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourOrange
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPUR
External Diameter0.36"
Voltage Rating1kV
Product RangeOLFLEX SERVO FD 796 CP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Orange
Conductor Material
Bare Copper
External Diameter
0.36"
Product Range
OLFLEX SERVO FD 796 CP Series
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01