
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,050.220 |
Product Information
Product Overview
The 0035800 is a 50m 2-pair screened Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket and 24AWG wire. The UNITRONIC® LiYCY (TP) screened data transmission cable with colour code according to DIN 47100 and twisted pairs. Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects). Overall braid minimises electrical interference. Good protection against capacitive interference from electric fields (eg. power cable). UNITRONIC LiYCY (TP) is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The twisted pairs with short lay length provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences.
- CPR: Not Yet Qualified
- TP structure
- Tinned-copper braiding
- Pebble grey (RAL 7032) PVC outer sheath
- Flame-retardant according to IEC 60332-1-2
Applications
Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Screened
-
3.3ft
Grey
500V
Copper
UNITRONIC LiYCY TP Series
2 Pair
0.25mm²
1m
-
PVC
6.3mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
