Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0036920Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911373
Product RangeOLFLEX SERVO FD 798 CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,948.490 |
| 5+ | NT$16,110.320 |
| 10+ | NT$15,431.810 |
| 25+ | NT$14,913.370 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$16,948.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0036920Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911373
Product RangeOLFLEX SERVO FD 798 CP Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGreen
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter8.2mm
Voltage Rating30V
Product RangeOLFLEX SERVO FD 798 CP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Green
Conductor Material
Tinned Copper
External Diameter
8.2mm
Product Range
OLFLEX SERVO FD 798 CP Series
No. of Cores
12Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
