Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0044655Copy
Order Code4911385
Product RangeUNITRONIC LiYCY A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,970.470 |
| 5+ | NT$3,774.300 |
| 10+ | NT$3,615.080 |
| 25+ | NT$3,493.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$3,970.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0044655Copy
Order Code4911385
Product RangeUNITRONIC LiYCY A Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores5Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourDark Grey
No. of Max Strands x Strand Size7 x 24AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.5mm
Voltage Rating300V
Product RangeUNITRONIC LiYCY A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Dark Grey
Conductor Material
Tinned Copper
External Diameter
5.5mm
Product Range
UNITRONIC LiYCY A Series
No. of Cores
5Core
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
