Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0044707Copy
Order Code4911387
Product RangeUNITRONIC LiYCY A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,814.890 |
| 5+ | NT$6,477.760 |
| 10+ | NT$6,205.160 |
| 25+ | NT$5,996.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$6,814.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0044707Copy
Order Code4911387
Product RangeUNITRONIC LiYCY A Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores7Core
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourDark Grey
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.1mm
Voltage Rating300VAC
Product RangeUNITRONIC LiYCY A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Dark Grey
Conductor Material
Tinned Copper
External Diameter
7.1mm
Product Range
UNITRONIC LiYCY A Series
No. of Cores
7Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
