Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0091311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1504001
Product RangeOLFLEX HEAT 260 MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$27,284.810 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$27,284.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0091311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1504001
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size3 x 1mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter5.1mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.1mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Cores
3Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
3 x 1mm²
Jacket Material
PTFE
Voltage Rating
500V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
