Print Page
10.0820+12.9545
Connector Backshell, Hood with Cable Gland, EPIC HB Series Connector, 90°, Aluminium Body
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No10.0820+12.9545Copy
Order Code9903402
Technical Datasheet
Accessory TypeHood with Cable Gland
For Use WithEPIC HB Series Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
EPIC HB Series Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
