Print Page
10019931
Multicore Cable, Unscreened, 3 Core, 16 AWG, 1.5 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No10019931Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911393
Product RangeOLFLEX CLASSIC 110 H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,464.400 |
| 5+ | NT$10,906.350 |
| 10+ | NT$9,036.690 |
| 25+ | NT$8,101.860 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$12,464.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No10019931Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911393
Product RangeOLFLEX CLASSIC 110 H Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialZero Halogen
External Diameter6.8mm
Voltage Rating600V
Product RangeOLFLEX CLASSIC 110 H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
6.8mm
Product Range
OLFLEX CLASSIC 110 H Series
No. of Cores
3Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Zero Halogen
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01