Print Page
10194000+19080000+71201300
Connector Backshell, Top Entry Hood with SM-M Gland, EPIC Connectors, 180°, Aluminium Body
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No10194000+19080000+71201300Copy
Order Code1670923
Technical Datasheet
Accessory TypeTop Entry Hood with SM-M Gland
For Use WithEPIC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Technical Specifications
Accessory Type
Top Entry Hood with SM-M Gland
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
EPIC Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
