Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No11139601Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911399
Product RangeUNITRONIC FD CP plus A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,896.480 |
| 5+ | NT$5,604.770 |
| 10+ | NT$5,368.690 |
| 25+ | NT$5,188.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$5,896.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11139601Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911399
Product RangeUNITRONIC FD CP plus A Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPUR
External Diameter4.8mm
Voltage Rating1.5kV
Product RangeUNITRONIC FD CP plus A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
4.8mm
Product Range
UNITRONIC FD CP plus A Series
No. of Cores
4Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
1.5kV
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
