Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1232104Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731148
Product RangeOLFLEX HEAT MS 125 SC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,664.850 |
| 5+ | NT$3,527.370 |
| 10+ | NT$3,471.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$3,664.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1232104Copy
Manufacturer Standard Lead Time7 weeks
Order Code4731148
Product RangeOLFLEX HEAT MS 125 SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolyolefin, Zero Halogen
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max145°C
Conductor Area CSA0.5mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter2.2mm
Approval Specification-
Product RangeOLFLEX HEAT MS 125 SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Polyolefin, Zero Halogen
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
145°C
Voltage Rating
750V
External Diameter
2.2mm
Product Range
OLFLEX HEAT MS 125 SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
