Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1237114
Order Code4731200
Product RangeOLFLEX HEAT 125 SC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,611.070 |
| 5+ | NT$7,459.180 |
| 10+ | NT$7,307.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$7,611.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1237114
Order Code4731200
Product RangeOLFLEX HEAT 125 SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPolymer
Jacket ColourDark Blue
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA4mm²
Voltage Rating750VAC
Conductor MaterialTinned Copper
External Diameter4.3mm
Approval SpecificationCE
Product RangeOLFLEX HEAT 125 SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Dark Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
CE
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
750VAC
External Diameter
4.3mm
Product Range
OLFLEX HEAT 125 SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9