Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1600300Copy
Order Code4911113
Product RangeNSGAFOU Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,170.520 |
| 5+ | NT$3,013.840 |
| 10+ | NT$2,886.880 |
| 25+ | NT$2,789.650 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$3,170.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1600300Copy
Order Code4911113
Product RangeNSGAFOU Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialRubber
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter7mm
Approval SpecificationEN 60228, IEC 60332-1,-2, VDE 0812
Product RangeNSGAFOU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
EN 60228, IEC 60332-1,-2, VDE 0812
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
90°C
Voltage Rating
3kV
External Diameter
7mm
Product Range
NSGAFOU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
