Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19426500Copy
Manufacturer Standard Lead Time10 weeks
Order Code9904727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$176.520 |
| 10+ | NT$161.120 |
| 100+ | NT$147.220 |
| 250+ | NT$139.630 |
| 500+ | NT$132.240 |
| 1000+ | NT$124.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$176.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19426500Copy
Manufacturer Standard Lead Time10 weeks
Order Code9904727
Technical Datasheet
Accessory TypeTop Entry Hood
For Use WithEPIC HA Series Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product Range-
Technical Specifications
Accessory Type
Top Entry Hood
Connector Shell Size
-
Connector Body Material
-
For Use With
EPIC HA Series Connector
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
