Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170283Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777105
Product RangeETHERLINE Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,570.860 |
| 5+ | NT$7,104.350 |
| 10+ | NT$6,162.850 |
| 25+ | NT$6,039.600 |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
NT$7,570.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170283Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777105
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating125V
Jacket MaterialHFFR
Conductor MaterialBare Copper
External Diameter5.6mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328.084ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
HFFR
External Diameter
5.6mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Blue
Voltage Rating
125V
Conductor Material
Bare Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3
