Print Page
2170299.
Multipair Cable, Screened, 4 Pair, 26 AWG, 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No2170299.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911513
Product RangeETHERLINE H FLEX Cat.5e Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,735.970 |
| 5+ | NT$5,893.980 |
| 10+ | NT$4,883.580 |
| 25+ | NT$4,378.380 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$6,735.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No2170299.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911513
Product RangeETHERLINE H FLEX Cat.5e Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlue
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialHFFR
Conductor MaterialBare Copper
External Diameter6.2mm
Product RangeETHERLINE H FLEX Cat.5e Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Blue
Voltage Rating
-
Conductor Material
Bare Copper
Product Range
ETHERLINE H FLEX Cat.5e Series
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
HFFR
External Diameter
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01