Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170481Copy
Order Code4777107
Product RangeETHERLINE Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48,999.300 |
| 5+ | NT$47,598.110 |
| 10+ | NT$45,729.850 |
| 25+ | NT$44,710.800 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$48,999.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170481Copy
Order Code4777107
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating125V
Jacket MaterialPUR
Conductor MaterialTinned Copper
External Diameter9.4mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.084ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PUR
External Diameter
9.4mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat7
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
125V
Conductor Material
Tinned Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5
