Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 2170485Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4777092 |
| Product Range | ETHERLINE Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$48,404.580 |
| 5+ | NT$46,783.970 |
| 10+ | NT$41,900.500 |
| 25+ | NT$41,062.490 |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
NT$48,404.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 2170485Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4777092 |
| Product Range | ETHERLINE Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat6a |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.22mm² |
| Reel Length (Imperial) | 328.084ft |
| Reel Length (Metric) | 100m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Green |
| No. of Max Strands x Strand Size | 7 x 24AWG |
| Voltage Rating | 125V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 8.9mm |
| Product Range | ETHERLINE Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 328.084ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | 7 x 24AWG |
| Jacket Material | PVC |
| External Diameter | 8.9mm |
| SVHC | No SVHC (25-Jun-2025) |
| LAN Category | Cat6a |
|---|---|
| Conductor Area CSA | 0.22mm² |
| Reel Length (Metric) | 100m |
| Jacket Colour | Green |
| Voltage Rating | 125V |
| Conductor Material | Tinned Copper |
| Product Range | ETHERLINE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.8 |
