Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170888
Order Code4777085
Product RangeETHERLINE Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$19,292.170 |
| 5+ | NT$18,102.380 |
| 10+ | NT$16,106.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$19,292.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170888
Order Code4777085
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialTinned Copper
External Diameter0.256"
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PUR
External Diameter
0.256"
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Green
Voltage Rating
100V
Conductor Material
Tinned Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2
