Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170890
Order Code4777081
Product RangeETHERLINE PN FLEX Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,581.190 |
| 5+ | NT$14,450.820 |
| 10+ | NT$14,019.400 |
| 25+ | NT$13,653.170 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$14,581.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170890
Order Code4777081
Product RangeETHERLINE PN FLEX Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge7AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)99.97m
No. of Pairs1 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating125VAC
Jacket MaterialPVC
Conductor Material-
External Diameter6.5mm
Product RangeETHERLINE PN FLEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
7AWG
Reel Length (Imperial)
328ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
99.97m
Jacket Colour
Green
Voltage Rating
125VAC
Conductor Material
-
Product Range
ETHERLINE PN FLEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5