Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170913Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777114
Product RangeETHERLINE Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52,966.030 |
| 5+ | NT$49,702.260 |
| 10+ | NT$43,115.510 |
| 25+ | NT$42,253.200 |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
NT$52,966.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170913Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777114
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourRed
No. of Max Strands x Strand Size1 X 22AWG
Voltage Rating110V
Jacket MaterialLSZH
Conductor MaterialBare Copper
External Diameter10.6mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328.084ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
1 X 22AWG
Jacket Material
LSZH
External Diameter
10.6mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
Jacket Colour
Red
Voltage Rating
110V
Conductor Material
Bare Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.9
