Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170941Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777097
Product RangeETHERLINE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,730.210 |
| 5+ | NT$9,130.630 |
| 10+ | NT$7,920.600 |
| 25+ | NT$7,762.190 |
Price for:1 Reel: (164.042ft/50m)
Minimum: 1
Multiple: 1
NT$9,730.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170941Copy
Manufacturer Standard Lead Time7 weeks
Order Code4777097
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)164.042ft
Reel Length (Metric)50m
No. of Pairs2 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size19 x 22AWG
Voltage Rating100V
Jacket MaterialTPU
Conductor MaterialBare Copper
External Diameter6.8mm
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164.042ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 22AWG
Jacket Material
TPU
External Diameter
6.8mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
50m
Jacket Colour
Green
Voltage Rating
100V
Conductor Material
Bare Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
