Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4160500Copy
Manufacturer Standard Lead Time8 weeks
Order Code1285726
Product RangeMULTI-STANDARD SC 2.1 Series
Your Part Number
335 In Stock
Need more?
24 Delivery in 1-2 Business Days(SG stock)
311 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,222.710 |
| 25+ | NT$4,011.680 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$4,222.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160500Copy
Manufacturer Standard Lead Time8 weeks
Order Code1285726
Product RangeMULTI-STANDARD SC 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA2.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.7mm
Approval Specification-
Product RangeMULTI-STANDARD SC 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
4160500 is a 100m, 22AWG green/yellow hook-up wire with flexible Class 5 fine wire stranding tinned copper (UL-CSA) conductor and a PVC jacket. This CSA type TEW cable is designed to meet UL VW-1 vertical wire flame test. This UL approved cable features AWM (appliance wiring material) recognition. It is suitable for wiring circuits inside machines, for wiring inside control cabinets, for use in AC and DC charging infrastructures for electromobility and for fixed and protected installation. It can be used in dry and damp spaces and use at temperatures down to -40°C possible.
- CPR: Not Yet Qualified
- Greater than 10Gohm x cm insulation resistance
- Temperature range from -40 to 105°C
- Compact design for easy processing
- Versatile use in various applications and environments
- 24.000kg/km copper index
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.7mm
Product Range
MULTI-STANDARD SC 2.1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
