Print Page
52001860
Cable Gland, Skindicht® Mini, IP68, M6 x 1, 2 mm, 3 mm, Brass, Metallic - Nickel Finish, IP68
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52001860Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204193 |
| Product Range | SKINDICHT MINI Series |
| Your Part Number | |
| Technical Datasheet |
2,616 In Stock
Need more?
2,616 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$166.630 |
| 10+ | NT$145.800 |
| 100+ | NT$140.030 |
| 250+ | NT$137.230 |
| 500+ | NT$134.430 |
| 1000+ | NT$131.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$166.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52001860Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204193 |
| Product Range | SKINDICHT MINI Series |
| Technical Datasheet | |
| Thread Size | M6 x 1 |
| Cable Diameter Min | 2mm |
| Cable Diameter Max | 3mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68 |
| Product Range | SKINDICHT MINI Series |
| SVHC | To Be Advised |
Product Overview
The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.
- Low height
- Gentle cable clamping
- CE approved
- Nickel plated brass body
- IP68 protected
- Temperature range from -20°C to 100°C
- Thread length is 5mm
- Available in 19.5mm and 20.5mm overall length
Applications
Industrial
Technical Specifications
| Thread Size | M6 x 1 |
|---|---|
| Cable Diameter Max | 3mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINDICHT MINI Series |
| Cable Diameter Min | 2mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
