Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52002680Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179025 |
| Product Range | SKINDICHT BL Series |
| Your Part Number | |
| Technical Datasheet |
245 In Stock
Need more?
245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$26.190 |
| 100+ | NT$23.790 |
| 250+ | NT$22.580 |
| 500+ | NT$21.750 |
| 1000+ | NT$21.290 |
| 2500+ | NT$20.900 |
Price for:Each
Minimum: 10
Multiple: 10
NT$261.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52002680Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179025 |
| Product Range | SKINDICHT BL Series |
| Technical Datasheet | |
| Thread Size | PG7 |
| External Diameter | 14mm |
| Product Range | SKINDICHT BL Series |
Product Overview
52002680 is a SKINDICHT® BL brass blind plug with PG connection thread, assembling with screwdriver. It is suitable for use with cable glands.
- For closing pre-threaded holes
- IP 54 rating
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
| Thread Size | PG7 |
|---|---|
| Product Range | SKINDICHT BL Series |
| External Diameter | 14mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
