Print Page
52005970
Blanking Plug, Skindicht® BLK, IP54, Grey, PS (Polystyrene), PG13.5, 25 mm, SKINDICHT BLK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52005970Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179018 |
| Product Range | SKINDICHT BLK Series |
| Your Part Number | |
| Technical Datasheet |
1,010 In Stock
Need more?
1,010 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$14.200 |
| 500+ | NT$13.920 |
| 1000+ | NT$13.640 |
| 2500+ | NT$13.350 |
| 5000+ | NT$13.070 |
| 10000+ | NT$12.780 |
Price for:Each
Minimum: 100
Multiple: 100
NT$1,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52005970Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179018 |
| Product Range | SKINDICHT BLK Series |
| Technical Datasheet | |
| Plug Material | PS (Polystyrene) |
| Thread Size | PG13.5 |
| External Diameter | 25mm |
| Product Range | SKINDICHT BLK Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 52005970 is a light grey SKINDICHT® BLK Blanking Hole Plug made of PS (polystyrene) for use when existing PG13-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
| Plug Material | PS (Polystyrene) |
|---|---|
| External Diameter | 25mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size | PG13.5 |
|---|---|
| Product Range | SKINDICHT BLK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
