Print Page
52005990
Blanking Plug, Skindicht® BLK, IP54, Grey, PS (Polystyrene), PG21, 33 mm, SKINDICHT BLK Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52005990Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179022 |
| Product Range | SKINDICHT BLK Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$17.940 |
| 100+ | NT$16.920 |
| 500+ | NT$16.590 |
| 1000+ | NT$16.250 |
| 2500+ | NT$15.910 |
| 5000+ | NT$15.570 |
Price for:Each
Minimum: 10
Multiple: 10
NT$179.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52005990Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179022 |
| Product Range | SKINDICHT BLK Series |
| Technical Datasheet | |
| Plug Material | PS (Polystyrene) |
| Thread Size | PG21 |
| External Diameter | 33mm |
| Product Range | SKINDICHT BLK Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Plug Material | PS (Polystyrene) |
|---|---|
| External Diameter | 33mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size | PG21 |
|---|---|
| Product Range | SKINDICHT BLK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
