Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52006130Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204213 |
| Product Range | SKINDICHT BLK-GL-M Series |
| Your Part Number | |
| Technical Datasheet |
165 In Stock
Need more?
165 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$30.920 |
| 100+ | NT$29.400 |
| 500+ | NT$27.950 |
| 1000+ | NT$27.400 |
| 2500+ | NT$26.840 |
| 5000+ | NT$26.280 |
Price for:Each
Minimum: 10
Multiple: 10
NT$309.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52006130Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204213 |
| Product Range | SKINDICHT BLK-GL-M Series |
| Technical Datasheet | |
| Plug Material | Nylon (Polyamide), Fibre Reinforced |
| Thread Size | M25 |
| External Diameter | 30mm |
| Product Range | SKINDICHT BLK-GL-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 52006130 is a light grey SKINDICHT® BLK Blanking Hole Plug made of polyamide glass fibre reinforced for use when existing M25 x 1.5 metric-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
| Plug Material | Nylon (Polyamide), Fibre Reinforced |
|---|---|
| External Diameter | 30mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size | M25 |
|---|---|
| Product Range | SKINDICHT BLK-GL-M Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
