Print Page
52006650
Blanking Plug, Skindicht® BLK-M, IP54, Grey, Nylon (Polyamide), Fibre Reinforced, M40, 46 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52006650Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179041 |
| Product Range | SKINDICHT BLK-M Series |
| Your Part Number | |
| Technical Datasheet |
93 In Stock
Need more?
93 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.910 |
| 10+ | NT$48.060 |
| 100+ | NT$45.630 |
| 500+ | NT$43.950 |
| 1000+ | NT$43.010 |
| 2500+ | NT$42.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52006650Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179041 |
| Product Range | SKINDICHT BLK-M Series |
| Technical Datasheet | |
| Plug Material | Nylon (Polyamide), Fibre Reinforced |
| Thread Size | M40 |
| External Diameter | 46mm |
| Product Range | SKINDICHT BLK-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 52006650 is a light grey SKINDICHT® BLK-M 40 x 1.5 Blanking Plug Cap made of impact-resistant polystyrene for closing pre-threaded holes, renamed into SKINTOP® PLUG. It is suitable for use with the cable glands.
- IP54 and IP68 Protection
- Reliability
- UV-resistant
- Waterproof
- For closing pre-threaded holes
- Fire behaviour according to UL94-HB
Applications
Industrial
Technical Specifications
| Plug Material | Nylon (Polyamide), Fibre Reinforced |
|---|---|
| External Diameter | 46mm |
| SVHC | No SVHC (25-Jun-2025) |
| Thread Size | M40 |
|---|---|
| Product Range | SKINDICHT BLK-M Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
