Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52015740Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3034756 |
| Product Range | SKINTOP MS Series |
| Your Part Number | |
| Technical Datasheet |
309 In Stock
Need more?
309 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$116.210 |
| 10+ | NT$113.890 |
| 100+ | NT$111.570 |
| 250+ | NT$109.240 |
| 500+ | NT$106.920 |
| 1000+ | NT$104.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$116.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52015740Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3034756 |
| Product Range | SKINTOP MS Series |
| Technical Datasheet | |
| Thread Size | PG16 |
| Cable Diameter Min | 8mm |
| Cable Diameter Max | 8mm |
| Cable Gland Material | Brass |
| Gland Colour | Metallic - Nickel Finish |
| IP / NEMA Rating | IP68 |
| Product Range | SKINTOP MS Series |
Product Overview
The 52015740 is a Skintop® MS Cable Gland made of nickel plate brass with maximum reliability. It is used in areas where mechanical, chemical stability is critical and it combines high quality with regard to consistency and reliability.
- Maximum reliability
- Optimum strain relief
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Industrial
Technical Specifications
| Thread Size | PG16 |
|---|---|
| Cable Diameter Max | 8mm |
| Gland Colour | Metallic - Nickel Finish |
| Product Range | SKINTOP MS Series |
| Cable Diameter Min | 8mm |
|---|---|
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
