Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179031 |
| Product Range | SKINDICHT BL-M Series |
| Your Part Number | |
| Technical Datasheet |
210 In Stock
Need more?
210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$35.680 |
| 100+ | NT$33.410 |
| 250+ | NT$31.890 |
| 500+ | NT$30.350 |
| 1000+ | NT$29.750 |
| 2500+ | NT$29.140 |
Price for:Each
Minimum: 10
Multiple: 10
NT$356.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179031 |
| Product Range | SKINDICHT BL-M Series |
| Technical Datasheet | |
| Thread Size | M12 |
| External Diameter | - |
| Product Range | SKINDICHT BL-M Series |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The 52103100 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M12 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
| Thread Size | M12 |
|---|---|
| Product Range | SKINDICHT BL-M Series |
| External Diameter | - |
|---|---|
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
