Print Page
52103103
Blanking Plug, Skindicht® BL-M ATEX with O-Ring, IP66, IP68, Nickel Plated Brass, M12, 17.8 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103103Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204380 |
| Product Range | SKINDICHT BL-M ATEX Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.740 |
| 10+ | NT$131.890 |
| 100+ | NT$125.590 |
| 250+ | NT$123.080 |
| 500+ | NT$120.570 |
| 1000+ | NT$118.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103103Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204380 |
| Product Range | SKINDICHT BL-M ATEX Series |
| Technical Datasheet | |
| Thread Size | M12 |
| External Diameter | 17.8mm |
| Product Range | SKINDICHT BL-M ATEX Series |
Product Overview
The 52103103 is a SKINDICHT® BL-M ATEX 12 x 1.5 Blanking Plug made of nickel-plated brass body and a NBR O-ring. The blanking plug with high degree of protection and cold impact resistance, for mobile applications in offshore. It is suitable for use with the cable glands.
- IP68 Protection
Applications
Industrial, Consumer Electronics
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
| Thread Size | M12 |
|---|---|
| Product Range | SKINDICHT BL-M ATEX Series |
| External Diameter | 17.8mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
