Print Page
52103105.
Blanking Plug, Nickel Plated, O-ring, Brass, M12 x 1.5, 14 mm, SKINDICHT BL-M Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52103105.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910983 |
| Product Range | SKINDICHT BL-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,021.250 |
| 5+ | NT$8,923.630 |
| 10+ | NT$8,435.530 |
| 25+ | NT$8,077.590 |
| 50+ | NT$7,916.040 |
| 100+ | NT$7,754.490 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$9,021.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 52103105.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4910983 |
| Product Range | SKINDICHT BL-M Series |
| Technical Datasheet | |
| Plug Material | Brass |
| Thread Size | M12 x 1.5 |
| External Diameter | 14mm |
| Product Range | SKINDICHT BL-M Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Plug Material | Brass |
|---|---|
| External Diameter | 14mm |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size | M12 x 1.5 |
|---|---|
| Product Range | SKINDICHT BL-M Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |