Print Page
52103110
Blanking Plug, Skindicht® BL-M, IP54, Nickel Plated Brass, M16, 18 mm, SKINDICHT BL-M Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103110Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179033 |
| Product Range | SKINDICHT BL-M Series |
| Your Part Number | |
| Technical Datasheet |
180 In Stock
200 more incoming. You can reserve stock now
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$41.300 |
| 10+ | NT$34.280 |
| 100+ | NT$29.930 |
| 500+ | NT$28.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103110Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1179033 |
| Product Range | SKINDICHT BL-M Series |
| Technical Datasheet | |
| Thread Size | M16 |
| External Diameter | 18mm |
| Product Range | SKINDICHT BL-M Series |
Product Overview
The 52103110 is a SKINDICHT® BL-M Blanking Plug made of brass with nickel plated finish, a male M16 thread and without O-ring. This plug for closing pre-threaded holes and assembling with screwdriver. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -60 to 200°C Temperature range
- IP54 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
| Thread Size | M16 |
|---|---|
| Product Range | SKINDICHT BL-M Series |
| External Diameter | 18mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
