Print Page
52103123
Blanking Plug, Skindicht® BL-M ATEX with O-Ring, IP66, IP68, Nickel Plated Brass, M20, 26.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103123Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204383 |
| Product Range | SKINDICHT BL-M ATEX Series |
| Your Part Number | |
| Technical Datasheet |
135 In Stock
Need more?
135 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$152.960 |
| 10+ | NT$133.840 |
| 100+ | NT$127.490 |
| 250+ | NT$121.380 |
| 500+ | NT$118.960 |
| 1000+ | NT$116.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$152.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52103123Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1204383 |
| Product Range | SKINDICHT BL-M ATEX Series |
| Technical Datasheet | |
| Thread Size | M20 |
| External Diameter | 26.4mm |
| Product Range | SKINDICHT BL-M ATEX Series |
Product Overview
The 52103123 is a SKINDICHT® BL-M ATEX Blanking Plug made of brass with nickel plated finish, a male M20 thread and guiding notch for NBR O-ring (recess). This plug features high degree of protection and cold impact resistance. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -30 to 90°C Temperature range
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| Thread Size | M20 |
|---|---|
| Product Range | SKINDICHT BL-M ATEX Series |
| External Diameter | 26.4mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74122000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
