Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103340Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910969
Product RangeSKINDICHT SM-PE-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,880.780 |
| 5+ | NT$6,289.820 |
| 10+ | NT$5,985.900 |
| 25+ | NT$5,715.750 |
| 50+ | NT$5,601.440 |
| 100+ | NT$5,487.120 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$6,880.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103340Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910969
Product RangeSKINDICHT SM-PE-M Series
Technical Datasheet
Thread SizeM32 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness5.7mm
Product RangeSKINDICHT SM-PE-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-PE-M Series
Material
Brass
Thickness
5.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
