Print Page
52104322
Conduit Fitting, Nickel Plated, Reducer, M63 x 1.5 Male, M50 x 1.5 Female, Brass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No52104322Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910998
Product RangeSKINDICHT MR-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$20,778.490 |
| 5+ | NT$19,439.210 |
| 10+ | NT$18,993.000 |
| 25+ | NT$18,613.140 |
| 50+ | NT$18,233.280 |
| 100+ | NT$17,853.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$20,778.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No52104322Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910998
Product RangeSKINDICHT MR-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM63 x 1.5 Male
Converts ToM50 x 1.5 Female
Conduit MaterialBrass
For Use WithLAPP SKINDICHT Series Cable Glands
Product RangeSKINDICHT MR-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Component Type
Reducer
Converts To
M50 x 1.5 Female
For Use With
LAPP SKINDICHT Series Cable Glands
SVHC
No SVHC (04-Feb-2026)
Converts From
M63 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01