Print Page
52104504
Conduit Fitting, Silver Grey, Reducer, M20 x 1.5 Male, M16 x 1.5 Female
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No52104504Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911000
Product RangeSKINDICHT KU-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,152.880 |
| 5+ | NT$9,797.210 |
| 10+ | NT$9,603.200 |
| 25+ | NT$9,376.860 |
| 50+ | NT$9,189.330 |
| 100+ | NT$9,001.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$10,152.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No52104504Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911000
Product RangeSKINDICHT KU-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM20 x 1.5 Male
Converts ToM16 x 1.5 Female
Conduit MaterialNylon (Polyamide), Glassfibre Reinforced
For Use WithLAPP SKINDICHT Series Cable Glands
Product RangeSKINDICHT KU-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Component Type
Reducer
Converts To
M16 x 1.5 Female
For Use With
LAPP SKINDICHT Series Cable Glands
SVHC
No SVHC (04-Feb-2026)
Converts From
M20 x 1.5 Male
Conduit Material
Nylon (Polyamide), Glassfibre Reinforced
Product Range
SKINDICHT KU-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01