Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52107370Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910926
Product RangeSKINDICHT SVF-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,648.350 |
| 5+ | NT$7,084.680 |
| 10+ | NT$6,844.400 |
| 25+ | NT$6,631.290 |
| 50+ | NT$6,479.550 |
| 100+ | NT$6,352.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$7,648.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52107370Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910926
Product RangeSKINDICHT SVF-M Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min29mm
Cable Diameter Max44mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP54
Product RangeSKINDICHT SVF-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
44mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SVF-M Series
Cable Diameter Min
29mm
Cable Gland Material
Brass
IP / NEMA Rating
IP54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
