Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53015000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178859 |
| Product Range | SKINTOP ST Series |
| Your Part Number | |
| Technical Datasheet |
3,733 In Stock
Need more?
3,733 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$68.080 |
| 100+ | NT$65.390 |
| 250+ | NT$64.090 |
| 500+ | NT$62.780 |
| 1000+ | NT$61.470 |
| 2500+ | NT$60.160 |
Price for:Each
Minimum: 10
Multiple: 10
NT$680.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53015000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178859 |
| Product Range | SKINTOP ST Series |
| Technical Datasheet | |
| Thread Size | PG7 |
| Cable Diameter Min | 2.5mm |
| Cable Diameter Max | 6.5mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Grey |
| IP / NEMA Rating | IP68 |
| Product Range | SKINTOP ST Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SKINTOP ST series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
| Thread Size | PG7 |
|---|---|
| Cable Diameter Max | 6.5mm |
| Gland Colour | Grey |
| Product Range | SKINTOP ST Series |
| Cable Diameter Min | 2.5mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
