Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53015250
Order Code4910933
Product RangeSKINTOP ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$79.250 |
| 5+ | NT$75.650 |
| 10+ | NT$72.950 |
| 25+ | NT$70.700 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
NT$79.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015250
Order Code4910933
Product RangeSKINTOP ST Series
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Product RangeSKINTOP ST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
Product Range
SKINTOP ST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01