Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53019010Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178901 |
| Product Range | SKINTOP GMP-GL Series |
| Your Part Number | |
| Technical Datasheet |
4,622 In Stock
Need more?
4,622 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.850 |
| 100+ | NT$14.420 |
| 500+ | NT$14.140 |
| 1000+ | NT$13.850 |
| 2500+ | NT$13.560 |
| 5000+ | NT$13.270 |
Price for:Each
Minimum: 10
Multiple: 10
NT$148.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53019010Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1178901 |
| Product Range | SKINTOP GMP-GL Series |
| Technical Datasheet | |
| Thread Size | PG9 |
| Material | Polyamide |
| Locknut Plating | - |
| Thickness | 8mm |
| Product Range | SKINTOP GMP-GL Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 53019010 is a Hexagonal Cable Locknut with polyamide, glass-fibre reinforced construction. It is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut. For locking SKINTOP® cable glands in boreholes without thread.
- PG connection thread
- For maximum mechanical stability
- Supporting surface for spanner means scratches on housing are avoided
- Designed for use with SKINTOP® ST®
Applications
Maintenance & Repair
Technical Specifications
| Thread Size | PG9 |
|---|---|
| Locknut Plating | - |
| Product Range | SKINTOP GMP-GL Series |
| Material | Polyamide |
|---|---|
| Thickness | 8mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 53019010
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
