Print Page
53111260
Cable Gland, M50 x 1.5, 27 mm, 34 mm, Nylon (Polyamide), Black, IP66, IP68, IP69, NEMA 1, NEMA 12
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53111260Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910943
Product RangeSKINTOP ST-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,757.850 |
| 5+ | NT$3,733.600 |
| 10+ | NT$3,630.130 |
| 25+ | NT$3,528.280 |
| 50+ | NT$3,462.000 |
| 100+ | NT$3,416.730 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$3,757.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53111260Copy
Manufacturer Standard Lead Time2 weeks
Order Code4910943
Product RangeSKINTOP ST-M Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min27mm
Cable Diameter Max34mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP ST-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
34mm
Gland Colour
Black
Product Range
SKINTOP ST-M Series
Cable Diameter Min
27mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01