Print Page
53111610
Cable Gland, Skintop® BS-M, Spiral Strain Relief, BS-M 16 x 1.5, 4.5 mm, 10 mm, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111610Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1286050 |
| Product Range | SKINTOP BS-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$26.910 |
Price for:Each
Minimum: 10
Multiple: 10
NT$269.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111610Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1286050 |
| Product Range | SKINTOP BS-M Series |
| Technical Datasheet | |
| Thread Size | BS-M 16 x 1.5 |
| Cable Diameter Min | 4.5mm |
| Cable Diameter Max | 10mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Grey |
| IP / NEMA Rating | IP68, IP69K |
| Product Range | SKINTOP BS-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 53111610 is a SKINTOP® BS-M silver grey Cable Gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- -20 to 100°C Temperature range
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Technical Specifications
| Thread Size | BS-M 16 x 1.5 |
|---|---|
| Cable Diameter Max | 10mm |
| Gland Colour | Grey |
| Product Range | SKINTOP BS-M Series |
| Cable Diameter Min | 4.5mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011203 |
